SMCJ12CA | Littelfuse
SMD TVS diode, bidirectional, 1.5 kW, 12 V, DO-214AB, Littelfuse SMCJ12CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 13 Weeks
TVS 1.5KW 12V 5%BI DO-214AB TR13 RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 14.7 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |