SMCG5.0CA-HRA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 5 V, DO-215AB, Littelfuse SMCG5.0CA-HRA

Order No.: 74P4238
EAN: 4099891811037
MPN:
SMCG5.0CA-HRA
Series: SMCG-HRA
SMCG5.0CA-HRA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1590 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
28,738.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
19.1590 €

TVS Diode, SMCG5.0CA-HRA, Littelfuse

The SMCG5.0CA-HRA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant with exemption 7a and 7c-I
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 5 V
Breakdown voltage 6.4 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-215AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes