SMCG120A-HRA | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 120 V, DO-215AB, Littelfuse SMCG120A-HRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: 21 Weeks
TVS Diode, SMCG120A-HRA, Littelfuse
The SMCG120A-HRA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant with exemption 7a and 7c-I
- Matte tin lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 120 V | |
| Breakdown voltage | 133 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-215AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |