SMBJ7.5CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 7.5 V, DO-214AA, Littelfuse SMBJ7.5CA

Order No.: 57P8488
EAN: 4099879071804
MPN:
SMBJ7.5CA
Series: SMBJ
SMBJ7.5CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
439.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1464 €
TVS SURF MT DO214AA - SMBJ7.5CA CR TR
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 600 W
Rated blocking voltage 7.5 V
Breakdown voltage 8.33 V
Continuous power loss 5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Original Packaging Tray with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes