SMBJ36CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 36 V, DO-214AA, Littelfuse SMBJ36CA

Order No.: 37S3030
EAN: 4099879069313
MPN:
SMBJ36CA
Series: SMBJ
SMBJ36CA Littelfuse TVS Diodes Image 1
SMBJ36CA Littelfuse TVS Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.1056 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1056 €
10 pcs.
0.1025 €
25 pcs.
0.0994 €
100 pcs.
0.0932 €
250 pcs.
0.0839 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD suppressor diodes, type Littelfuse SMBJ.

Unidirectional, UL-listed; Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.

Bidirektionale Ausführung.

Technical attributes (type, voltage (reverse standoff voltage)): SMBJ36CA, 36 V

Technical specifications
Continuous power loss 5 W
Enclosure DO-214AA
max. operating temperature 150 °C
Rated blocking voltage 36 V
Assembly SMD
Breakdown voltage 40 V
min. operating temperature -65 °C
Pulse power loss 600 W
Version bidirectional
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Country of origin CN
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes