SMBJ33CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Littelfuse SMBJ33CA
Unit Price (€ / pc.)
0.1056 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1056 €
10 pcs.
0.1025 €
25 pcs.
0.0994 €
100 pcs.
0.0932 €
250 pcs.
0.0839 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD suppressor diodes, type Littelfuse SMBJ.
Unidirectional, UL-listed; Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.
Bidirektionale Ausführung.
Technical attributes (type, voltage (reverse standoff voltage)): SMBJ33CA, 33 V
Technical specifications
Continuous power loss | 5 W | |
Enclosure | DO-214AA | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 33 V | |
Assembly | SMD | |
Breakdown voltage | 36.7 V | |
min. operating temperature | -65 °C | |
Pulse power loss | 600 W | |
Version | bidirectional |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |