SMBJ30A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 30 V, DO-214AA, Littelfuse SMBJ30A
Order No.: 74P4122
EAN: 4099891809874
MPN:
SMBJ30A
This item is no longer available.
As an alternative, we recommend the following item:
SMD TVS diode, unidirectional, 600 W, 30 V, DO-214AA, Littelfuse SMBJ30A
Order No.: 74P4123
Manufacturer: Littelfuse
per pc. 0.0869 € *
TVS Diode, SMBJ30A, Littelfuse
The SMBJ30A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 30 V | |
| Breakdown voltage | 33.3 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |