SMBJ28A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Littelfuse SMBJ28A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Available: 95 pcs.
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2178 €
10 pcs.
0.1559 €
100 pcs.
0.1333 €
500 pcs.
0.1154 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS Diode, SMBJ28A, Littelfuse
The SMBJ28A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 28 V | |
| Breakdown voltage | 31.1 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |