SMBJ180CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 180 V, DO-214AA, Littelfuse SMBJ180CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 12 Weeks
TVS Diode, SMBJ180CA, Littelfuse
The SMBJ180CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 180 V | |
| Breakdown voltage | 201 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |