SMBJ12A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 12 V, DO-214AA, Littelfuse SMBJ12A
Unit Price (€ / pc.)
0.1952 € *
Available: 2,967 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1392 €
100 pcs.
0.1190 €
500 pcs.
0.1035 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD suppressor diodes, type Littelfuse SMBJ.
Unidirectional, UL-listed; Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.
Unidirektionale Ausführung.
Technical attributes (type, voltage (reverse standoff voltage)): SMBJ12A, 12 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 14.7 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |