SMAJ60CA | Littelfuse

SMD TVS diode, bidirectional, 400 W, 60 V, DO-214AC, Littelfuse SMAJ60CA

Order No.: 57P7884
EAN: 4099879071538
MPN:
SMAJ60CA
Series: SMAJ
SMAJ60CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2035 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
1,017.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2035 €
TVS Diode SMA Suf MT TR
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 60 V
Breakdown voltage 66.7 V
Continuous power loss 3.3 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes