SMAJ6.5CA | Littelfuse

SMD TVS diode, bidirectional, 400 W, 6.5 V, DO-214AC, Littelfuse SMAJ6.5CA

Order No.: 57P7880
EAN: 4099879071521
MPN:
SMAJ6.5CA
Series: SMAJ
SMAJ6.5CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2154 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,076.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2154 €
TVS Diode SMA Suf MT TR
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 6.5 V
Breakdown voltage 7.22 V
Continuous power loss 3.3 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes