SMAJ300CA | Littelfuse
SMD TVS diode, bidirectional, 400 W, 300 V, DO-214AC, Littelfuse SMAJ300CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 12 Weeks
TVS Diode SMA Suf MT TR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 300 V | |
| Breakdown voltage | 391 V | |
| Continuous power loss | 3.3 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Tray with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |