SLVU2.8HTG | Littelfuse

SMD TVS diode, unidirectional, 600 W, 2.8 V, TO-236-3, Littelfuse SLVU2.8HTG

Order No.: 57P7639
EAN: 4099879071224
MPN:
SLVU2.8HTG
Series: SLVU
SLVU2.8HTG Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9044 €
1 Ch 15KV 2.8V TVS SOT23-3
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 2.8 V
Breakdown voltage 3 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure TO-236-3
Capacity 2 pF
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Tray with 3,000 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes