SLD8S15A | Littelfuse

SMD TVS diode, unidirectional, 7 kW, 15 V, SMTO-263, Littelfuse SLD8S15A

Order No.: 74P3819
EAN: 4099891806842
MPN:
SLD8S15A
Series: SLD
SLD8S15A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.2372 €

TVS Diode, SLD8S15A, Littelfuse

The SLD8S15A TVS Diode is housed in a SMTO-263 package with lead modifications. It is designed to protect sensitive electronics against lightning and inductive load switching voltage transient events for severe Automotive Load Dump applications.

Features

  • AEC-Q101 qualified
  • Glass passivated chip junction in modified TO-263 package
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 7 kW
Rated blocking voltage 15 V
Breakdown voltage 16.7 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly SMD
Enclosure SMTO-263
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes