SLD40-018 | Littelfuse

TVS diode, bidirectional, 5 kW, 40 V, P600, Littelfuse SLD40-018

Order No.: 74P3802
EAN: 4099891806675
MPN:
SLD40-018
Series: SLD
SLD40-018 Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,437.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.7969 €

TVS Diode, SLD40-018, Littelfuse

This product is packaged in a highly reliable industry standard P600 axial leaded package and is designed to provide precision overvoltage protection for sensitive electronics.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant

Applications

  • Inductive load switching
  • Alternator load dump
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 5 kW
Rated blocking voltage 40 V
Breakdown voltage 44.4 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes