SD12C-01FTG | Littelfuse
SMD TVS diode, bidirectional, 450 W, 12 V, SOD323, Littelfuse SD12C-01FTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Discrete bidirectional TVS Diode, SD12C-01FTG, Littelfuse
This discrete bidirectional TVS Diode can safely absorb repetitive ESD strikes at ±30kV (contact discharge) without performance degradation and safely dissipate 30A with very low clamping voltages.
Features
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- RoHS Compliant and lead free
- Moisture sensitivity level
Applications
- Switches/Buttons
- Test equipment/Instrumentation
- Medical equipment
- Notebooks/Desktops/Servers
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 450 W | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 13.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOD323 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |