SACB5.0 | Littelfuse
SMD TVS diode, unidirectional, 500 W, 5 V, DO-214AA, Littelfuse SACB5.0
This item is no longer available.
As an alternative, we recommend the following item:
SMD TVS diode, unidirectional, 500 W, 5 V, DO-214AA, Littelfuse SACB5.0
Order No.: 74P3748
Manufacturer: Littelfuse
per pc. 0.3332 € *
TVS 500W 5V 5%UNI DO-214AA TR13 RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 500 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 7.6 V | |
| Continuous power loss | 3 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA | |
| Capacity | 45 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Tray with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |