SA5.0CA | Littelfuse

TVS diode, bidirectional, 500 W, 5 V, DO-204AC, Littelfuse SA5.0CA

Order No.: 37S1904
EAN: 4099879068804
MPN:
SA5.0CA
Series: SA5.0C
SA5.0CA Littelfuse TVS Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
TVS diode, bidirectional, 500 W, 5 V, DO-15, Littelfuse SA5.0CA
TVS diode, bidirectional, 500 W, 5 V, DO-15, Littelfuse SA5.0CA
Order No.: 74P3701
Manufacturer: Littelfuse
per pc. 0.2773 € *

TVS-Dioden Typ Littelfuse SA.

UL-gelistet; Impuls-Spitzenverlustleistung: 500 W, Gehäuse: DO-204AC, Betriebstemperatur: –55 bis +175°C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: SA5.0CA, 5,0 V

Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 500 W
Rated blocking voltage 5 V
Breakdown voltage 7 V
Continuous power loss 3 W
min. operating temperature -65 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-204AC
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement