SA33A-B | Littelfuse

TVS diode, unidirectional, 500 W, 33 V, DO-15, Littelfuse SA33A-B

Order No.: 74P3686
EAN: 4099891805517
MPN:
SA33A-B
Series: SA
SA33A-B Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
277.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2773 €

TVS Diode, SA33A-B, Littelfuse

The SA33A-B TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 500 W
Rated blocking voltage 33 V
Breakdown voltage 36.7 V
Continuous power loss 3 W
min. operating temperature -65 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes