SA30A | Littelfuse

TVS diode, unidirectional, 500 W, 30 V, DO-15, Littelfuse SA30A

Order No.: 74P3682
EAN: 4099891805470
MPN:
SA30A
Series: SA
SA30A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2499 €

TVS Diode, SA30A, Littelfuse

The SA30A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 500 W
Rated blocking voltage 30 V
Breakdown voltage 33.3 V
Continuous power loss 3 W
min. operating temperature -65 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes