RF2945-000 | Littelfuse
SMD TVS diode, bidirectional, 7 V, 0402 DFN, Littelfuse RF2945-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2999 € *
Standard delivery time from the manufacturer is: 11 Weeks
Ultra low capacitance discrete TVS, RF2945-000, Littelfuse
This product provides ESD protection for the most challenging high speed serial interfaces. Its low off-state capacitance, extremely low leakage (< 50 nA) and low dynamic resistance make it compatible with high speed signaling such as USB 3.1, HDMI 2.0, DisplayPort, and V-by-One.
Features
- PPAP capable
- Facilitates excellent signal integrity
- ELV-Compliant
- RoHS Compliant and lead free
- AEC-Q101 qualified
Applications
- Ultra-high speed data lines
- Consumer, mobile and portable electronics
- Tablet PC and external storage with high speed interfaces
- Applications requiring high ESD performance in small packages
- LVDS interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 7 V | |
| Breakdown voltage | 9.8 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0402 DFN | |
| Capacity | 0.1 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |