RF1600-000 | Littelfuse
SMD ESD protection diode, bidirectional, 14 V, 0402, Littelfuse RF1600-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 15 Weeks
PESD protection device, RF1600-000, Littelfuse
This product helps protect I/O ports on HDMI 1.3, portable video players, LCD and plasma TVs, USB 2.0, digital visual interface (DVI) and antenna switches. It shunts electrostatic discharge away from sensitive circuitry in HDTV equipment, printers, laptops, cellular phones and other portable devices.
Features
- RoHS compliant
- Lead free
- Low-leakage current
- Low-clamping voltage
- Thick film technology
Applications
- Cellular phones
- Antennas
- Portable video players
- Printer ports
- Satellite radios
- GPS systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 14 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0402 | |
| Capacity | 0.25 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |