PGB1010603MR | Littelfuse
SMD ESD protection diode, bidirectional, 24 V, 0603, Littelfuse PGB1010603MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 4 Days: 5,970 pcs. - if ordered today
ESD Suppressor, PGB1010603MR, Littelfuse
PGB1010603MR helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and is best suited for low voltage, high-speed applications where low capacitance is important.
Features
- RoHS compliant, lead-free and halogen-free
- Ultra-low capacitance
- Low leakage current
- Fast response time
Applications
- HDTV Hardware
- Laptop/Desktop Computer
- Network Hardware
- Digital Camera
- External Storage
- Antenna
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 24 V | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0603 | |
| Capacity | 0.06 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |