PGB1010603MR | Littelfuse
SMD TVS diode, bidirectional, 24 V, 0603, Littelfuse PGB1010603MR
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4641 €
25 pcs.
0.4522 €
100 pcs.
0.4165 €
250 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
PULSEGUARD 0603 Pb-FREE ESD SUPPRESSOR
Technical specifications
Enclosure | 0603 | |
max. operating temperature | 125 °C | |
Rated blocking voltage | 24 V | |
Assembly | SMD | |
min. operating temperature | -65 °C | |
Capacity | 0.06 pF | |
Version | bidirectional |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Tray with 1,000 pieces |
Country of origin | PH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |