P6SMB47CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 40.2 V, DO-214AA, Littelfuse P6SMB47CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available in 5 Days: 6,400 pcs. - if ordered today
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2332 €
500 pcs.
0.2035 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-TVS-Dioden Typ Littelfuse P6SMB.
UL-gelistet; Impuls-Spitzenverlustleistung: 600 W, Gehäuse: DO214AA, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Bidirektionale Ausführung.
Type: P6SMB47CA, 47 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 40.2 V | |
| Breakdown voltage | 44.7 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |