P6SMB18CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 15.3 V, DO-214AA, Littelfuse P6SMB18CA
Order No.: 57P4370
EAN: 4099879070821
MPN:
P6SMB18CA
Unit Price (€ / pc.)
0.1309 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1309 €
500 pcs.
0.1142 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS SURF MT DO214AA TR
Technical specifications
Continuous power loss | 5 W | |
Rated blocking voltage | 15.3 V | |
Assembly | SMD | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
Version | bidirectional | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C | |
Breakdown voltage | 17.1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 3,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |