P6SMB15A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 12.8 V, DO-214AA, Littelfuse P6SMB15A

Order No.: 57P4354
EAN: 4099879070791
MPN:
P6SMB15A
P6SMB15A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1226 €
500 pcs.
0.1059 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS SURF MT DO214AA TR
Technical specifications
Continuous power loss 5 W
Rated blocking voltage 12.8 V
Assembly SMD
Enclosure DO-214AA
Pulse power loss 600 W
Version unidirectional
min. operating temperature -65 °C
max. operating temperature 150 °C
Breakdown voltage 14.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Tray with 3,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes