P6SMB100CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 85.5 V, DO-214AA, Littelfuse P6SMB100CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 12 Weeks
TVS Diode, P6SMB100CA, Littelfuse
The P6SMB100CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Low profile package
- Built-in strain relief
- Halogen-free
- RoHS compliant
- Matte tin, lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 85.5 V | |
| Breakdown voltage | 95 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |