P6KE600CA | Littelfuse

TVS diode, Bidirectional, 600 W, 512 V, DO-204AC, P6KE600CA

Order No.: 57P4262
EAN: 4099879070692
MPN:
P6KE600CA
Series: LITTEL_P6KE
P6KE600CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9877 €
TVS DIODE AXIAL LEAD - TR
Technical specifications
Filter Property Value
Continuous power loss 5 W
Enclosure DO-204AC
Version Bidirectional
max. operating temperature 175 °C
Rated blocking voltage 512 V
Assembly THT
Breakdown voltage 570 V
min. operating temperature -55 °C
Pulse power loss 600 W
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 4,000 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes