P6KE56CA-B | Littelfuse

TVS diode, bidirectional, 600 W, 47.8 V, DO-15, Littelfuse P6KE56CA-B

Order No.: 74P3487
EAN: 4099891803520
MPN:
P6KE56CA-B
Series: P6KE
P6KE56CA-B Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
253.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2535 €

TVS Diode, P6KE56CA-B, Littelfuse

The P6KE56CA-B TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 600 W
Rated blocking voltage 47.8 V
Breakdown voltage 53.2 V
Continuous power loss 5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes