P4SMA540A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 486 V, DO-214AC, Littelfuse P4SMA540A

Order No.: 74P3323
EAN: 4099891801885
MPN:
P4SMA540A
Series: P4SMA
P4SMA540A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2951 €

TVS Diode, P4SMA540A, Littelfuse

The P4SMA540A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low profile package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Built-in strain relief
  • UL Recognized epoxy meeting flammability classification V-0 change to Plastic package is flammability rated V-0 per UL-94
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 486 V
Breakdown voltage 513 V
Continuous power loss 3.3 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes