P4KE400CA | Littelfuse

TVS diode, bidirectional, 400 W, 342 V, DO-204AL, Littelfuse P4KE400CA

Order No.: 57P3631
EAN: 4099879070517
MPN:
P4KE400CA
Series: P4KE
P4KE400CA Littelfuse TVS Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
TVS diode, bidirectional, 400 W, 342 V, DO-41, Littelfuse P4KE400CA
TVS diode, bidirectional, 400 W, 342 V, DO-41, Littelfuse P4KE400CA
Order No.: 74P3172
Manufacturer: Littelfuse
per pc. 0.3070 € *
TVS Diode P4KE Axial TR
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 342 V
Breakdown voltage 380 V
Continuous power loss 1.7 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-204AL
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement