P4KE36CA | Littelfuse

TVS diode, bidirectional, 400 W, 30.8 V, DO-41, Littelfuse P4KE36CA

Order No.: 74P3164
EAN: 4099891800291
MPN:
P4KE36CA
Series: P4KE
P4KE36CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,184.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2368 €

TVS Diode, P4KE36CA, Littelfuse

The P4KE36CA TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 30.8 V
Breakdown voltage 34.2 V
Continuous power loss 1.5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-41
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes