P4KE36A-B | Littelfuse

TVS diode, unidirectional, 400 W, 30.8 V, DO-41, Littelfuse P4KE36A-B

Order No.: 74P3163
EAN: 4099891800284
MPN:
P4KE36A-B
Series: P4KE
P4KE36A-B Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
108.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.2166 €

TVS Diode, P4KE36A-B, Littelfuse

The P4KE36A-B TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 30.8 V
Breakdown voltage 34.2 V
Continuous power loss 1.5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-41
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes