P4KE30CA | Littelfuse

TVS diode, bidirectional, 400 W, 25.6 V, DO-41, Littelfuse P4KE30CA

Order No.: 74P3152
EAN: 4099891800178
MPN:
P4KE30CA
Series: P4KE
P4KE30CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,184.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2368 €

TVS Diode, P4KE30CA, Littelfuse

The P4KE30CA TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 25.6 V
Breakdown voltage 28.5 V
Continuous power loss 1.5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-41
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes