LC03-3.3BTG | Littelfuse
SMD TVS diode, unidirectional, 3.3 kW, 3.3 V, SOIC-8, Littelfuse LC03-3.3BTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 1 Week
2 Ch 150A 3.3V TVS SOIC8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 3.3 kW | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 3.3 V | |
| Continuous power loss | 1.7 W | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOIC-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Tray with 2,500 pieces |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |