AQHV12-01LTG-C | Littelfuse
SMD TVS diode, bidirectional, 300 W, 12 V, SOD523, Littelfuse AQHV12-01LTG-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: 11 Weeks
Bidirectional TVS Diode, AQHV12-01LTG-C, Littelfuse
This product provides a highly effective ESD, EFT, and lightning surge protection component. It is ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low speed I/Os.
Features
- Low clamping voltage
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- LED Lighting modules
- Portable instrumentation
- General Purpose I/O
- RS232 / RS485
- CAN and LIN Bus
- Automotive application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 300 W | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 13.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD523 | |
| Capacity | 27 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |