AQ4020-01FTG | Littelfuse
SMD TVS diode, unidirectional, 3.3 V, SOD323, Littelfuse AQ4020-01FTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 13 Weeks
Discrete TVS Diode, AQ4020-01FTG, Littelfuse
The AQ4020-01FTG integrates low capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These components can safely absorb up to 30A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000- 4-2 International Standard.
Features
- Low capacitance of 2.5pF
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Automotive
- ADAS Control units
- CAN Bus
- Electronic control units
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 3.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD323 | |
| Capacity | 2.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |