AQ3045-01ETG | Littelfuse
SMD TVS diode, bidirectional, 5 V, SOD882, Littelfuse AQ3045-01ETG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 11 Weeks
Low capacitance diode, AQ3045-01ETG, Littelfuse
The AQ3045-01ETG includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes up to the maximum level specified in IEC 61000-4-2 international standard (±30kV contact discharge) without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Moisture sensitivity level(MSL -1)
- Halogen-free, lead-free and RoHS compliant
Applications
- USB 3.0/USB 2.0/MHL
- MIPI Camera and Display
- HDMI 2.0, DisplayPort 1.3, eSATA
- Smart phones
- External storage
- Ultrabooks, Notebooks
- Automotive applications
- High speed serial interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6.8 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD882 | |
| Capacity | 0.35 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |