AQ3041-01ETG | Littelfuse
SMD TVS diode, unidirectional, 5 V, SOD882, Littelfuse AQ3041-01ETG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 11 Weeks
Low capacitance diode, AQ3041-01ETG, Littelfuse
The AQ3041-01ETG low capacitance rail to rail diode provides protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust diode can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (±20kV contact discharge) without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Moisture sensitivity level(MSL -1)
- Halogen-free, lead-free and RoHS compliant
Applications
- Tablets
- Ultrabook
- Smart phones
- Digital cameras
- Portable medical
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD882 | |
| Capacity | 0.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |