AQ2555NUTG | Littelfuse
SMD TVS diode, bidirectional, 2.5 V, uDFN3020-10L, Littelfuse AQ2555NUTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 11 Weeks
Lightning surge protection, AQ2555NUTG, Littelfuse
The AQ2555NUTG is a low-capacitance, TVS Diode Array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. The “flow through” design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design.
Features
- Low operating and clamping voltage
- AEC-Q101 qualified
- Moisture sensitivity level(MSL -1)
- Halogen-free, lead-free and RoHS compliant
Applications
- WAN/LAN equipment
- Desktops, Servers and Notebooks
- LVDS Interfaces
- Integrated magnetics
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 2.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | uDFN3020-10L | |
| Capacity | 2.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |