AQ24CANFD-02HTG | Littelfuse
SMD TVS diode, bidirectional, 24 V, SOT23-3L, Littelfuse AQ24CANFD-02HTG
NCNR (non cancelable / non returnable)
General purpose ESD protection, AQ24CANFD-02HTG, Littelfuse
This product is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. It can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation and can safely withstand 3A surge (8/20μs waveshape as defined in IEC 61000-4-5 2nd edition) at a very low clamping voltages.
Features
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- Halogen-free, lead-free and RoHS compliant
Applications
- Automotive applications
- Electronic control units
- PowerTrain control units
- Factory automation
- Lightning control
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 26.7 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT23-3L | |
| Capacity | 12 pF |
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |