AQ24CANA-02HTG | Littelfuse
SMD TVS diode, bidirectional, 24 V, SOT23-3L, Littelfuse AQ24CANA-02HTG
NCNR (non cancelable / non returnable)
TVS Diode array, AQ24CANA-02HTG, Littelfuse
The AQ24CANA-02HTG TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients.It can absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard without performance degradation and safely dissipate 5A of 8/20µs surge current (IEC 61000-4-5 2nd Edition) with very low clamping voltages.
Features
- PPAP Capable
- Low clamping voltage
- Low leakage current
- Halogen-free, lead-free and RoHS compliant
Applications
- Automotive applications
- Electronic control units
- PowerTrain control units
- Telematics and connectivity
- LED Lighting control
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 26.7 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT23-3L | |
| Capacity | 15 pF |
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |