AQ1210-01ETG | Littelfuse
SMD TVS diode, bidirectional, 5 V, SOD882, Littelfuse AQ1210-01ETG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1702 € *
Standard delivery time from the manufacturer is: 13 Weeks
Bidirectional discrete TVS diode, AQ1210-01ETG, Littelfuse
This product is fabricated in a proprietary silicon avalanche technology. This diodes provides a high ESD (electrostatic discharge) protection level for electronic equipment. It can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Switches/Buttons
- Test equipment/Instrumentation
- Medical equipment
- Computer peripherals
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 5.2 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD882 | |
| Capacity | 25 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |