AQ1005-01ETG | Littelfuse
SMD TVS diode, bidirectional, 6 V, SOD882, Littelfuse AQ1005-01ETG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 11 Weeks
General purpose ESD protection, AQ1005-01ETG, Littelfuse
The AQ1005-01ETG TVS includes back-to-back breakdown diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge and ±15 kV air discharge) without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- SOD882 footprint compatible to 0402 footprint
Applications
- Mobile phones
- Smart phones
- Digital cameras
- Portable medical components
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD882 | |
| Capacity | 30 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |