5KP75CA-B | Littelfuse

TVS diode, bidirectional, 5 kW, 75 V, P600, Littelfuse 5KP75CA-B

Order No.: 74P2779
EAN: 4099891796440
MPN:
5KP75CA-B
Series: 5KP
5KP75CA-B Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9992 €

TVS Diode, 5KP75CA-B, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 5 kW
Rated blocking voltage 75 V
Breakdown voltage 83.3 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes