5KP58A | Littelfuse

TVS diode, unidirectional, 5 kW, 58 V, P600, Littelfuse 5KP58A

Order No.: 74P2744
EAN: 4099891796099
MPN:
5KP58A
Series: 5KP
5KP58A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,342.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.6779 €

TVS Diode, 5KP58A, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 5 kW
Rated blocking voltage 58 V
Breakdown voltage 64.4 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes