5KP30CA-B | Littelfuse
TVS diode, bidirectional, 5 kW, 30 V, P600, Littelfuse 5KP30CA-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 13 Weeks
TVS Diode, 5KP30CA-B, Littelfuse
This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Halogen free and RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 5 kW | |
| Rated blocking voltage | 30 V | |
| Breakdown voltage | 33.3 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | P600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |