5KP300A | Littelfuse
TVS diode, unidirectional, 5 kW, 300 V, P600, Littelfuse 5KP300A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 16 Weeks
TVS Diode, 5KP300A, Littelfuse
This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Halogen free and RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 5 kW | |
| Rated blocking voltage | 300 V | |
| Breakdown voltage | 335 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | P600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |